A-TB350-TE14 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


On Shore Technology Inc.
In Stock: 0
Unit Price: $25.57000
Datasheet

Parametric Equivalent


On Shore Technology Inc.
In Stock: 0
Unit Price: $15.09913
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: $8.26550
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: $8.52903
Datasheet

Parametric Equivalent


Amphenol Anytek
In Stock: 0
Unit Price: $7.82051
Datasheet
Image for A-TB350-TE14 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-TB350-TE14

DigiKey Part Number
A-TB350-TE14-ND
Manufacturer
Manufacturer Product Number
A-TB350-TE14
Description
TERM BLK 14P SIDE ENT 3.5MM PCB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
14 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
A-TB350-TE14 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
Packaging
Bulk
Part Status
Active
Number of Levels
1
Positions Per Level
14
Pitch
0.138" (3.50mm)
Mating Orientation
Horizontal with Board
Current
10 A
Voltage
125 V
Wire Gauge
16-26 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Leaf Spring, Wire Guard
Features
Interlocking (Side)
Color
Black
Operating Temperature
-40°C ~ 115°C
Housing Material
Thermoplastic
Contact Material - Plating
Brass - Tin Plated
Clamp Material - Plating
Steel, Stainless
Screw Material - Plating
Steel - Zinc Plated
Torque - Screw
0.2 Nm (1.7 Lb-In)
Screw Thread
M2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
2,000$11.91386$23,827.72