Direct




OSTTE140104 | |
|---|---|
DigiKey Part Number | ED2738-ND |
Manufacturer | |
Manufacturer Product Number | OSTTE140104 |
Description | TERM BLK 14P SIDE ENT 3.5MM PCB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Position Wire to Board Terminal Block Horizontal with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | On Shore Technology Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 14 | |
Pitch | 0.138" (3.50mm) | |
Mating Orientation | Horizontal with Board | |
Current | 10 A | |
Voltage | 125 V | |
Wire Gauge | 16-26 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw - Leaf Spring, Wire Guard | |
Features | Interlocking (Side) | |
Color | Black | |
Operating Temperature | -40°C ~ 115°C | |
Housing Material | Thermoplastic | |
Contact Material - Plating | Tin Plated | |
Clamp Material - Plating | Steel, Stainless | |
Screw Material - Plating | Steel - Zinc Plated | |
Torque - Screw | 0.2 Nm (1.7 Lb-In) | |
Screw Thread | M2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.57000 | $25.57 |
| 10 | $18.26800 | $182.68 |
| 25 | $15.94960 | $398.74 |
| 50 | $14.48300 | $724.15 |
| 100 | $13.26050 | $1,326.05 |
| 250 | $11.98004 | $2,995.01 |
| 500 | $11.23056 | $5,615.28 |
| 1,000 | $10.63706 | $10,637.06 |
| 5,000 | $9.71078 | $48,553.90 |


