598-2003-107F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

598-2003-107F

DigiKey Part Number
350-598-2003-107FTR-ND - Tape & Reel (TR)
350-598-2003-107FCT-ND - Cut Tape (CT)
350-598-2003-107FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
598-2003-107F
Description
LED WHITE DIFFUSED 0603 SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
White LED Indication - Discrete 3.2V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
598-2003-107F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
-
Lens Color
Yellow
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.10mm x 0.80mm
Voltage - Forward (Vf) (Typ)
3.2V
Current - Test
20mA
Viewing Angle
140°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.53mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,730
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.70000$3.70
10$2.56000$25.60
100$1.83000$183.00
500$1.50036$750.18
1,000$1.39187$1,391.87
2,000$1.29955$2,599.10
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.22109$4,884.36
8,000$1.15453$9,236.24
12,000$1.12040$13,444.80
20,000$1.08185$21,637.00
28,000$1.05892$29,649.76
40,000$1.03656$41,462.40
Manufacturers Standard Package