A-PC2314-030029-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-PC2314-030029-1

DigiKey Part Number
AE10742-ND
Manufacturer
Manufacturer Product Number
A-PC2314-030029-1
Description
CORD 14AWG NEMA5-15P - CBL 9.84'
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
9.84' (3.00m) Power Cord Black NEMA 5-15P To Cable SJT
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
Style
Male Pins (Blades) to Leads
1st Connector
NEMA 5-15P
2nd Connector
Cable
Number of Conductors
3
Cord Type
SJT
Wire Gauge
14 AWG
Shielding
Shielded
Length
9.84' (3.00m)
Approval Agency Marking
UL
Approved Countries
United States
Color
Black
Voltage Rating
125V
Current Rating (Amps)
18A
Operating Temperature
60°C
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$143.04000$143.04
10$121.58000$1,215.80
25$113.96520$2,849.13
50$108.52480$5,426.24
100$103.34780$10,334.78
250$96.88256$24,220.64
500$92.26372$46,131.86
Manufacturers Standard Package