Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

A-MJT-8-T-R-P8 | |
|---|---|
DigiKey Part Number | 123-A-MJT-8-T-R-P8-ND |
Manufacturer | |
Manufacturer Product Number | A-MJT-8-T-R-P8 |
Description | CONN JACK 1PORT PCB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX |
Datasheet | Datasheet |
Category | Height Above Board 0.512" (13.00mm) |
Manufacturer Assmann WSW Components | LED Color Yellow - Green |
Packaging Tray | Number of Cores per Jack 4 |
Part Status Active | Shielding Shielded |
Connector Type RJ45 | Features Board Lock |
Number of Ports 1 | Tab Direction Up |
Number of Rows 1 | Contact Material Phosphor Bronze |
Applications 10/100 Base-T, AutoMDIX | Contact Finish Gold |
Mounting Type Through Hole | Operating Temperature -25°C ~ 70°C |
Orientation 90° Angle (Right) | Contact Finish Thickness 6.00µin (0.152µm) |
Termination Solder | Housing Material Polybutylene Terephthalate (PBT), Glass Filled |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ARJ11D-MDSG-B-A-EMU2 | Abracon LLC | 480 | ARJ11D-MDSG-B-A-EMU2-ND | $31.72817 | Parametric Equivalent |
| ARJ11D-MDSG-B-A-FMU2 | Abracon LLC | 60 | ARJ11D-MDSG-B-A-FMU2-ND | $31.72817 | Parametric Equivalent |
| ARJ11D-MDSG-B-A-GMU2 | Abracon LLC | 875 | ARJ11D-MDSG-B-A-GMU2-ND | $31.72817 | Parametric Equivalent |
| RJMG164127151ER | Amphenol CS (Commercial Products) | 0 | 664-RJMG164127151ER-ND | $22.35445 | Parametric Equivalent |
| RJMG1K4121141ER | Amphenol CS (Commercial Products) | 0 | 664-RJMG1K4121141ER-ND | $19.89314 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,600 | $22.79000 | $127,624.00 |




