Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



RJMG1K4121141ER | |
|---|---|
DigiKey Part Number | 664-RJMG1K4121141ER-ND |
Manufacturer | |
Manufacturer Product Number | RJMG1K4121141ER |
Description | 1X1 RJMAG 10/100, WITH LED OPTIO |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | RJMG1K4121141ER Models |
Category | Height Above Board 0.531" (13.49mm) |
Manufacturer Amphenol ICC (Commercial Products) | LED Color Yellow - Green |
Series | Number of Cores per Jack 4 |
Packaging Tray | Shielding Shielded |
Part Status Active | Features Board Lock |
Connector Type RJ45 | Tab Direction Up |
Number of Ports 1 | Contact Material Phosphor Bronze |
Number of Rows 1 | Contact Finish Gold |
Applications 10/100 Base-T, AutoMDIX | Operating Temperature -40°C ~ 85°C |
Mounting Type Through Hole | Contact Finish Thickness 30.0µin (0.76µm) |
Orientation 90° Angle (Right) | Shield Material Stainless Steel |
Termination Solder | Housing Material Liquid Crystal Polymer (LCP) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RJMG164127151ER | Amphenol CS (Commercial Products) | 0 | 664-RJMG164127151ER-ND | $22.35445 | Parametric Equivalent |
| A-MJT-8-T-R-P8 | Assmann WSW Components | 0 | 123-A-MJT-8-T-R-P8-ND | $22.79000 | Parametric Equivalent |
| ARJ11D-MDSG-B-A-EMU2 | Abracon LLC | 480 | ARJ11D-MDSG-B-A-EMU2-ND | $31.72817 | Parametric Equivalent |
| ARJ11D-MDSG-B-A-FMU2 | Abracon LLC | 60 | ARJ11D-MDSG-B-A-FMU2-ND | $31.72817 | Parametric Equivalent |
| ARJ11D-MDSG-B-A-GMU2 | Abracon LLC | 875 | ARJ11D-MDSG-B-A-GMU2-ND | $31.72817 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,040 | $19.89314 | $100,261.43 |




