
A-MJC-0000-3050-BU | |
|---|---|
DigiKey Part Number | AE11318-ND |
Manufacturer | |
Manufacturer Product Number | A-MJC-0000-3050-BU |
Description | CABLE CAT5E 8CON 24AWG BLUE 100' |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 8 (4 Pair Twisted) Conductor Multi-Pair, Cat5e Cable Blue 24 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 8 (4 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 7/0.0075" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.205" (5.21mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Blue | |
Ratings | - | |
Features | - | |
Operating Temperature | - | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | High Density Polyethylene (HDPE) | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $364.03000 | $364.03 |
| 10 | $309.42700 | $3,094.27 |
| 25 | $290.05760 | $7,251.44 |
| 50 | $276.22240 | $13,811.12 |
| 100 | $263.05130 | $26,305.13 |
| 250 | $246.60536 | $61,651.34 |

