A-MCSSHP60060 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Amphenol PCD
In Stock: 0
Unit Price: $1,443.00000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-MCSSHP60060

DigiKey Part Number
A-MCSSHP60060-ND
Manufacturer
Manufacturer Product Number
A-MCSSHP60060
Description
CABLE MOD 8P8C PLUG-PLUG 19.69'
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 19.69' (6.00m) Double Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bag
Part Status
Active
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
19.69' (6.00m)
Shielding
Double Shielded
Color
Gray
Features
Molded Plugs
Style
Cat6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bag
QuantityUnit PriceExt Price
800$53.49466$42,795.73
Alternate Length
CABLE MOD 8P8C PLUG-PLUG 1.64'
In-Stock: 0
Unit Price: $13.31233
CABLE MOD 8P8C PLUG-PLUG 3.28'
In-Stock: 0
Unit Price: $16.46379
CABLE MOD 8P8C PLUG-PLUG 6.56'
In-Stock: 0
Unit Price: $23.61689
CABLE MOD 8P8C PLUG-PLUG 9.84'
In-Stock: 0
Unit Price: $30.87336
CABLE MOD 8P8C PLUG-PLUG 16.4'
In-Stock: 0
Unit Price: $46.27925