
A-M12A12FST-20016BK | |
|---|---|
DigiKey Part Number | 123-A-M12A12FST-20016BK-ND |
Manufacturer | |
Manufacturer Product Number | A-M12A12FST-20016BK |
Description | CIR CBL 12POS PLUG TO WIRE 6.56' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 6.56' (2.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 12 | |
1st Connector Number of Positions Loaded | 4 | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Panel Mount | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 6.56' (2.00m) | |
Assembly Configuration | Standard | |
Cable Type | Individual | |
Cable Material | - | |
Color | Multiple | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $182.51000 | $182.51 |
| 10 | $155.13400 | $1,551.34 |
| 25 | $145.42040 | $3,635.51 |
| 50 | $138.48080 | $6,924.04 |
| 100 | $131.87480 | $13,187.48 |
| 250 | $123.62608 | $30,906.52 |
| 500 | $117.73368 | $58,866.84 |

