Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

A-DS 15 LL/Z-BK | |
|---|---|
DigiKey Part Number | 123-A-DS15LL/Z-BK-ND |
Manufacturer | |
Manufacturer Product Number | A-DS 15 LL/Z-BK |
Description | CONN D-SUB PLUG 15POS SOLDER CUP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material, Finish Steel, Tin Plated |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 3A |
Connector Type Plug, Male Pins | Features Grounding Indents |
Number of Positions | Voltage Rating 250V |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT), Glass Filled |
Shell Size, Connector Layout 2 (DA, A) | Wire Gauge 28-30 AWG |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Housing/Shell (Unthreaded) | Operating Temperature -55°C ~ 105°C |
Termination Solder Cup |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-DS 15 LL/G | Assmann WSW Components | 0 | 123-A-DS15LL/G-ND | $7.49140 | Parametric Equivalent |
| A-DS 15 LL/G-BK | Assmann WSW Components | 0 | 123-A-DS15LL/G-BK-ND | $5.65351 | Parametric Equivalent |
| 2101-0180-02 | Encitech Connectors AB | 677 | 4414-2101-0180-02-ND | $9.62000 | Parametric Equivalent |
| DE15PNES | Northern Technologies | 158 | 6022-DE15PNES-ND | $8.22000 | Parametric Equivalent |
| DE15PTES | Northern Technologies | 128 | 6022-DE15PTES-ND | $8.22000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $4.18800 | $418.80 |





