A-BAT-CH-C8-EA-GRR2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-BAT-CH-C2-EA-ZTP2

DigiKey Part Number
123-A-BAT-CH-C2-EA-ZTP2-ND
Manufacturer
Manufacturer Product Number
A-BAT-CH-C2-EA-ZTP2
Description
BATTERY HOLDER COIN 12MM SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Battery Holder (Open) Coin, 12.0mm 1 Cell SMD (SMT) Tab
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Battery Type, Function
Coin Cell, Holder
Style
Holder (Open)
Battery Cell Size
Number of Cells
1
Battery Series
1225
Mounting Type
PCB, Through Hole
Termination Style
SMD (SMT) Tab
Features
-
Height Above Board
0.295" (7.50mm)
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,520
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$6.61000$6.61
10$5.45800$54.58
50$4.79560$239.78
100$4.53450$453.45
250$4.21044$1,052.61
500$3.98102$1,990.51
1,520$3.63886$5,531.07
3,040$3.44055$10,459.27
6,080$3.25309$19,778.79
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.