Cable 4 Conductor Phone Plug, 3.5mm (1/8") To Cable (Round) 6.0' (1.83m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-AV-02-45-28-183-S

DigiKey Part Number
123-A-AV-02-45-28-183-S-ND
Manufacturer
Manufacturer Product Number
A-AV-02-45-28-183-S
Description
A/V CABLE, 1830MM, AWG28, 4C, BK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Cable 4 Conductor Phone Plug, 3.5mm (1/8") To Cable (Round) 6.0' (1.83m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bag
Part Status
Active
1st Connector
Phone Plug, 3.5mm (1/8")
2nd Connector
Cable (Round)
Channels
4 Conductor
Length
6.0' (1.83m)
Color
Black
Shielding
Shielded
Usage
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bag
QuantityUnit PriceExt Price
500$20.41208$10,206.04