CQ3200 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Asahi Kasei Microdevices/AKM
In Stock: 1,091
Unit Price: $553.88000
Datasheet
24 VSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CQ3200

DigiKey Part Number
974-1129-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CQ3200
Description
CURRENT SEN HE/OL 8.5A 24-VSOP
Customer Reference
Detailed Description
Current Sensor 8.5A 1 Channel Hall Effect, Open Loop Bidirectional 24-LSSOP (0.220", 5.60mm Width), 10 Leads
Datasheet
 Datasheet
EDA/CAD Models
CQ3200 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
155mV/A
Frequency
1MHz
Linearity
±0.6%
Accuracy
±1.3%
Voltage - Supply
2.7V ~ 3.63V
Response Time
500ns
Current - Supply (Max)
9.6mA
Operating Temperature
-40°C ~ 90°C
Polarization
Bidirectional
Mounting Type
Package / Case
24-LSSOP (0.220", 5.60mm Width), 10 Leads
Supplier Device Package
24-VSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes