AIF04ZPFC-01NL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


ARTESYN / Advanced Energy
In Stock: 678
Unit Price: $2,293.82000
Datasheet

Parametric Equivalent


ARTESYN / Advanced Energy
In Stock: 10
Unit Price: $2,653.30000
Datasheet

Parametric Equivalent


ARTESYN / Advanced Energy
In Stock: 240
Unit Price: $2,653.30000
Datasheet

Parametric Equivalent


ARTESYN / Advanced Energy
In Stock: 26
Unit Price: $2,653.30000
Datasheet

Parametric Equivalent


ARTESYN / Advanced Energy
In Stock: 57
Unit Price: $2,653.30000
Datasheet

Parametric Equivalent


ARTESYN / Advanced Energy
In Stock: 317
Unit Price: $2,654.12000
Datasheet
AIF04ZPFC-01NL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AIF04ZPFC-01NL

DigiKey Part Number
AIF04ZPFC-01NL-ND
Manufacturer
Manufacturer Product Number
AIF04ZPFC-01NL
Description
AC/DC CONVERTER 380V 1600W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 380V 4.2A 85 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ARTESYN / Advanced Energy
Series
Packaging
Bulk
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC, 120 ~ 370 VDC
Voltage - Output 1
380V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
4.2A
Power (Watts)
1600 W
Applications
ITE (Commercial)
Features
Universal Input
Operating Temperature
-20°C ~ 100°C
Efficiency
95%
Mounting Type
Through Hole
Package / Case
34-DIP Module, 24 Leads
Size / Dimension
4.60" L x 2.40" W x 0.55" H (116.8mm x 61.0mm x 14.0mm)
Approval Agency
cUL, TUV, UL
Standard Number
62368-1
Line Regulation
-
Load Regulation
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
64$2,339.28703$149,714.37
Manufacturers Standard Package