
AIF04ZPFC-01NTL | |
---|---|
DigiKey Part Number | 454-1256-ND |
Manufacturer | |
Manufacturer Product Number | AIF04ZPFC-01NTL |
Description | AC/DC CONVERTER 380V 1600W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 380V 4.2A 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ARTESYN / Advanced Energy | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 380V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 4.2A | |
Power (Watts) | 1600 W | |
Applications | ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -20°C ~ 100°C | |
Efficiency | 95% | |
Mounting Type | Through Hole | |
Package / Case | 34-DIP Module, 24 Leads | |
Size / Dimension | 4.60" L x 2.40" W x 0.55" H (116.8mm x 61.0mm x 14.0mm) | |
Approval Agency | cUL, TUV, UL | |
Standard Number | 62368-1 | |
Line Regulation | - | |
Load Regulation | - | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,653.30000 | $2,653.30 |
5 | $2,527.10000 | $12,635.50 |
10 | $2,474.59000 | $24,745.90 |
25 | $2,406.84760 | $60,171.19 |