
IMP4-1E0-1L0-1N0-1N0-1Q0-00-A | |
|---|---|
DigiKey Part Number  | IMP4-1E0-1L0-1N0-1N0-1Q0-00-A-ND  | 
Manufacturer  | |
Manufacturer Product Number  | IMP4-1E0-1L0-1N0-1N0-1Q0-00-A  | 
Description  | AC/DC CNVT 5V 12V 2X15V 24V  | 
Customer Reference  | |
Detailed Description  | Enclosed AC DC Converters 5 Output 5V 12V 15V 15V 85 ~ 264 VAC, 120 ~ 300 VDC Input  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Type  | Enclosed  | |
Number of Outputs  | 5  | |
Voltage - Input  | 85 ~ 264 VAC, 120 ~ 300 VDC  | |
Voltage - Output 1  | 5V  | |
Voltage - Output 2  | 12V  | |
Voltage - Output 3  | 15V  | |
Voltage - Output 4  | 15V  | |
Voltage - Output 5  | 24V  | |
Voltage - Output 6  | -  | |
Current - Output 1  | 35 A  | |
Current - Output 2  | 17 A  | |
Current - Output 3  | 14 A  | |
Current - Output 4  | 14 A  | |
Current - Output 5  | 8.5 A  | |
Power (Watts)  | ||
Applications  | ITE (Commercial), Medical  | |
Voltage - Isolation  | 2 kV  | |
Efficiency  | 85%  | |
Operating Temperature  | -40°C ~ 70°C (With Derating)  | |
Features  | Adjustable Output, I2C Interface, PFC, PMBus™, Remote Sense, Universal Input  | |
Mounting Type  | Chassis Mount  | |
Size / Dimension  | 10.00" L x 5.00" W x 2.50" H (254.0mm x 127.0mm x 63.5mm)  | |
Approval Agency  | CB, CE, CSA, UL  | |
Minimum Load Required  | No  | |
Base Product Number  | 

