DS1200DC-3-002 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


ARTESYN / Advanced Energy
In Stock: 0
Unit Price: $4,218.21160
Datasheet
DS1200DC-3-002
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1200DC-3-002

DigiKey Part Number
DS1200DC-3-002-ND
Manufacturer
Manufacturer Product Number
DS1200DC-3-002
Description
DC/DC CONVERTER 12V 1200W
Customer Reference
Detailed Description
Front End DC DC Converter 1 Output 12V 100A -72V Input
Product Attributes
Type
Description
Select All
Category
Manufacturer
ARTESYN / Advanced Energy
Series
Packaging
Bulk
Part Status
Obsolete
Type
Front End
Voltage - Input (Min)
-40V
Voltage - Input (Max)
-72V
Number of Outputs
1
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
100A
Power (Watts)
1200W
Applications
ITE (Commercial)
Efficiency
91%
Operating Temperature
-10°C ~ 55°C
Mounting Type
Rack Mount
Size / Dimension
11.00" L x 3.20" W x 1.57" H (279.4mm x 81.3mm x 39.9mm)
Approval Agency
CCC, CE, cUL, EN60950, NEMKO, UL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes