
CSU2000ADC-3-100 | |
---|---|
DigiKey Part Number | 454-CSU2000ADC-3-100-ND |
Manufacturer | |
Manufacturer Product Number | CSU2000ADC-3-100 |
Description | DC/DC CONVERTER 12.2V 2000W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Front End DC DC Converter 1 Output 12.2V 163.9A -72V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ARTESYN / Advanced Energy | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Front End | |
Voltage - Input (Min) | -40V | |
Voltage - Input (Max) | -72V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 12.2V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 163.9A | |
Power (Watts) | 2000W | |
Applications | ITE (Commercial) | |
Efficiency | 94% | |
Operating Temperature | 0°C ~ 55°C | |
Mounting Type | Rack Mount | |
Size / Dimension | 7.28" L x 2.89" W x 1.54" H (185.0mm x 73.5mm x 39.0mm) | |
Approval Agency | CB, CCC, CE, cUL, KC | |
Standard Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $4,218.21160 | $421,821.16 |