Front End AC DC Converters 2 Output 12V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Front End AC DC Converters 2 Output 12V 90 ~ 264 VAC Input
CSU800AP-3_B

CSU800AP-3

DigiKey Part Number
CSU800AP-3-ND
Manufacturer
Manufacturer Product Number
CSU800AP-3
Description
AC/DC CONVERTER 12V 800W
Customer Reference
Detailed Description
Front End AC DC Converters 2 Output 12V 90 ~ 264 VAC Input
Datasheet
 Datasheet
EDA/CAD Models
CSU800AP-3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Front End
Number of Outputs
2
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
66.7 A
Current - Output 2
3 A
Power (Watts)
Applications
ITE (Commercial)
Efficiency
-
Operating Temperature
0°C ~ 55°C
Features
Standby Output, Universal Input
Mounting Type
Rack Mount
Size / Dimension
7.28" L x 2.89" W x 1.54" H (185.0mm x 73.5mm x 39.0mm)
Approval Agency
CB, CCC, CE, cUL, KC, TUV, UL
Minimum Load Required
Yes
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.