


CSU800AP-3-001 | |
|---|---|
DigiKey Part Number | CSU800AP-3-001-ND |
Manufacturer | |
Manufacturer Product Number | CSU800AP-3-001 |
Description | AC/DC CONVERTER 12V 800W |
Customer Reference | |
Detailed Description | Front End AC DC Converters 2 Output 12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
EDA/CAD Models | CSU800AP-3-001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Front End | |
Number of Outputs | 2 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 66.7 A | |
Current - Output 2 | 3 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Efficiency | - | |
Operating Temperature | 0°C ~ 55°C | |
Features | Standby Output, Universal Input | |
Mounting Type | Rack Mount | |
Size / Dimension | 7.28" L x 2.89" W x 1.54" H (185.0mm x 73.5mm x 39.0mm) | |
Approval Agency | CB, CCC, CE, cUL, KC, TUV, UL | |
Minimum Load Required | Yes | |
Base Product Number |


