
CSU1300ADC-3-101 | |
---|---|
DigiKey Part Number | 454-CSU1300ADC-3-101-ND |
Manufacturer | |
Manufacturer Product Number | CSU1300ADC-3-101 |
Description | DC/DC CONVERTER 12.2V 1299W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Front End DC DC Converter 1 Output 12.2V 106.5A -72V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ARTESYN / Advanced Energy | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Front End | |
Voltage - Input (Min) | -40V | |
Voltage - Input (Max) | -72V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 12.2V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 106.5A | |
Power (Watts) | 1299W | |
Applications | ITE (Commercial) | |
Efficiency | 94% | |
Operating Temperature | 0°C ~ 55°C | |
Mounting Type | Chassis Mount | |
Size / Dimension | 7.28" L x 2.89" W x 1.57" H (185.0mm x 73.5mm x 40.0mm) | |
Approval Agency | CB, CCC, CE, cUL, KC, UL | |
Standard Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3,448.78000 | $3,448.78 |
3 | $3,244.68667 | $9,734.06 |
5 | $3,153.91000 | $15,769.55 |
10 | $3,034.79400 | $30,347.94 |
25 | $2,896.32840 | $72,408.21 |