
AXA04A36-LHS | |
|---|---|
DigiKey Part Number | 454-AXA04A36-LHS-ND |
Manufacturer | |
Manufacturer Product Number | AXA04A36-LHS |
Description | 20W, 18 - 75VIN, SINGLE, 5V@4A, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 4A 18V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 4A | |
Power (Watts) | 20 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Heat Sink, Remote On/Off | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 89% | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP Module, 5 Leads | |
Size / Dimension | 1.22" L x 1.00" W x 0.69" H (31.0mm x 25.4mm x 17.5mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | 60950-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $375.45000 | $375.45 |
| 5 | $361.47000 | $1,807.35 |
| 10 | $355.60500 | $3,556.05 |
| 30 | $346.48867 | $10,394.66 |
| 50 | $342.32260 | $17,116.13 |
| 100 | $336.74370 | $33,674.37 |

