AVO240-48S12P-6L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AVO240-48S12P-6L

DigiKey Part Number
AVO240-48S12P-6L-ND
Manufacturer
Manufacturer Product Number
AVO240-48S12P-6L
Description
DC DC CONVERTER 12V 240W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 20A 41V - 75V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
41V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
20A
Power (Watts)
240 W
Applications
ITE (Commercial)
Features
-
Operating Temperature
-
Efficiency
94%
Mounting Type
-
Package / Case
-
Size / Dimension
2.28" L x 0.90" W x 0.37" H (57.9mm x 22.9mm x 9.5mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tray
QuantityUnit PriceExt Price
224$435.11335$97,465.39
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.