Direct

AIH50Y300-NTL | |
|---|---|
DigiKey Part Number | AIH50Y300-NTL-ND |
Manufacturer | |
Manufacturer Product Number | AIH50Y300-NTL |
Description | DC DC CONVERTER 1.8V 250W |
Customer Reference | |
Detailed Description | Isolated Module, Digital DC DC Converter 1 Output 1.8V 50A 250V - 420V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Isolated Module, Digital | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 250V | |
Voltage - Input (Max) | 420V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 50A | |
Power (Watts) | 250 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OTP, OVP | |
Operating Temperature | -20°C ~ 100°C | |
Efficiency | 80% | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP Module, 1/2 Brick | |
Size / Dimension | 2.40" L x 2.30" W x 0.55" H (61.0mm x 58.4mm x 14.0mm) |


