
AIH50F300N-L | |
|---|---|
DigiKey Part Number | AIH50F300N-L-ND |
Manufacturer | |
Manufacturer Product Number | AIH50F300N-L |
Description | DC DC CONVERTER 3.3V 250W |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 3.3V 50A 250V - 420V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 250V | |
Voltage - Input (Max) | 420V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 50A | |
Power (Watts) | 250 W | |
Applications | ITE (Commercial) | |
Features | OVP | |
Operating Temperature | -20°C ~ 100°C | |
Efficiency | 82% | |
Mounting Type | Through Hole | |
Package / Case | Module | |
Size / Dimension | 2.40" L x 2.30" W x 0.50" H (61.0mm x 58.4mm x 12.7mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,840.31000 | $1,840.31 |
| 5 | $1,734.61200 | $8,673.06 |
| 10 | $1,690.97200 | $16,909.72 |
| 25 | $1,634.95360 | $40,873.84 |

