AIH20B300N-L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AIH40A300N-L

DigiKey Part Number
AIH40A300N-L-ND
Manufacturer
Manufacturer Product Number
AIH40A300N-L
Description
DC DC CONVERTER 5V 250W
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 5V 40A 250V - 420V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
250V
Voltage - Input (Max)
420V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
40A
Power (Watts)
250 W
Applications
ITE (Commercial)
Features
OVP
Operating Temperature
-20°C ~ 100°C
Efficiency
88%
Mounting Type
Through Hole
Package / Case
Module
Size / Dimension
2.40" L x 2.30" W x 0.50" H (61.0mm x 58.4mm x 12.7mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1,840.31000$1,840.31
5$1,734.61200$8,673.06
10$1,690.97200$16,909.72
25$1,634.95360$40,873.84