
AWP24S | |
|---|---|
DigiKey Part Number | 748-1000-ND |
Manufacturer | |
Manufacturer Product Number | AWP24S |
Description | RF TXRX MOD ISM>1GHZU.FL TH |
Customer Reference | |
Detailed Description | General ISM > 1GHz Transceiver Module 2.4GHz Antenna Not Included, U.FL Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | General ISM > 1GHz | |
Protocol | - | |
Modulation | GFSK | |
Frequency | 2.4GHz | |
Data Rate | 1Mbps | |
Power - Output | 20dBm | |
Sensitivity | -93dBm | |
Serial Interfaces | SPI | |
Antenna Type | Antenna Not Included, U.FL | |
Utilized IC / Part | CYRF7936 | |
Memory Size | - | |
Voltage - Supply | 2.7V ~ 3.3V | |
Current - Receiving | 23mA | |
Current - Transmitting | 195mA | |
Mounting Type | Through Hole | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | PCB Module |

