
AEK-CY8C20XX7 | |
|---|---|
DigiKey Part Number | 748-1014-ND |
Manufacturer | |
Manufacturer Product Number | AEK-CY8C20XX7 |
Description | KIT CAPSENSE QUIETZONE CY8C20XX7 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | CY8C20247S CapSense®, QuietZone™ Touch, Capacitive Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Artaflex Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Sensor Type | Touch, Capacitive | |
Sensing Range | - | |
Interface | - | |
Sensitivity | - | |
Voltage - Supply | 1.8V | |
Embedded | Yes, MCU, 8-Bit | |
Contents | Board(s) | |
Utilized IC / Part | CY8C20247S | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $73.35310 | $7,335.31 |

