Parametric Equivalent
Parametric Equivalent

40-012-112X | |
|---|---|
DigiKey Part Number  | 40-012-112X-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 40-012-112X  | 
Description  | DECI-CENTER JUMPERS 40POS  | 
Manufacturer Standard Lead Time  | 35 Weeks  | 
Customer Reference  | |
Detailed Description  | 40 Position Cable Assembly Rectangular DIP to Pitch Bar 1.00' (304.80mm)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Aries Electronics  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Connector Type  | DIP to Pitch Bar  | |
Number of Positions  | 40  | |
Number of Rows  | 2  | |
Pitch - Connector  | 0.100" (2.54mm)  | |
Pitch - Cable  | 0.050" (1.27mm)  | |
Length  | 1.00' (304.80mm)  | |
Features  | -  | |
Color  | Multiple, Ribbon  | |
Shielding  | Unshielded  | |
Usage  | -  | |
Cable Termination  | Solder  | |
Contact Finish  | Gold  | |
Contact Finish Thickness  | 10.0µin (0.25µm)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 9 | $380.25889 | $3,422.33 | 

