cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

24-0625-10

DigiKey Part Number
24-0625-10-ND
Manufacturer
Manufacturer Product Number
24-0625-10
Description
CONN HDR STRIP FORK 24POS TIN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
24 Position Header Strip Connector Forked Tin
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aries Electronics
Series
Packaging
Bulk
Part Status
Active
Connector Type
Header Strip
Contact Type
Forked
Number of Positions
24
Pitch
0.100" (2.54mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Through Hole
Termination
Solder
Features
-
Contact Finish
Tin
Contact Finish Thickness
200.0µin (5.08µm)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
36$91.30944$3,287.14