
21-0518-10H | |
|---|---|
DigiKey Part Number  | 21-0518-10H-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 21-0518-10H  | 
Description  | CONN SOCKET SIP 21POS GOLD  | 
Manufacturer Standard Lead Time  | 15 Weeks  | 
Customer Reference  | |
Detailed Description  | 21 (1 x 21) Pos SIP Socket Gold Through Hole  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Aries Electronics  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Type  | SIP  | |
Number of Positions or Pins (Grid)  | 21 (1 x 21)  | |
Pitch - Mating  | 0.100" (2.54mm)  | |
Contact Finish - Mating  | Gold  | |
Contact Finish Thickness - Mating  | 10.0µin (0.25µm)  | |
Contact Material - Mating  | Beryllium Copper  | |
Mounting Type  | Through Hole  | |
Features  | Open Frame  | |
Termination  | Solder  | |
Pitch - Post  | 0.100" (2.54mm)  | |
Contact Finish - Post  | Tin  | |
Contact Finish Thickness - Post  | 200.0µin (5.08µm)  | |
Contact Material - Post  | Brass  | |
Housing Material  | Polyamide (PA46), Nylon 4/6, Glass Filled  | |
Operating Temperature  | -  | |
Termination Post Length  | 0.125" (3.18mm)  | |
Material Flammability Rating  | UL94 V-0  | |
Current Rating (Amps)  | 3 A  | |
Contact Resistance  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 180 | $18.58961 | $3,346.13 | 

