cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20-354000-10

DigiKey Part Number
20-354000-10-ND
Manufacturer
Manufacturer Product Number
20-354000-10
Description
CONN ADAPTER 20POS DIP-SOIC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
IC Socket Adapter DIP, 0.3" (7.62mm) Row Spacing To SOIC Surface Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aries Electronics
Series
Packaging
Bulk
Part Status
Active
Convert From (Adapter End)
DIP, 0.3" (7.62mm) Row Spacing
Convert To (Adapter End)
SOIC
Number of Pins
20
Pitch - Mating
0.100" (2.54mm)
Contact Finish - Mating
Gold
Mounting Type
Surface Mount
Termination
Solder
Pitch - Post
0.050" (1.27mm)
Contact Finish - Post
Gold
Housing Material
Polyamide (PA46), Nylon 4/6, Glass Filled
Board Material
-
Termination Post Length
-
Material Flammability Rating
UL94 V-0
Features
-
Current Rating (Amps)
3 A
Operating Temperature
105°C
Contact Material - Mating
Beryllium Copper
Contact Material - Post
Brass
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Contact Finish Thickness - Post
10.0µin (0.25µm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
14$240.69929$3,369.79