cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12-600-21

DigiKey Part Number
12-600-21-ND
Manufacturer
Manufacturer Product Number
12-600-21
Description
CONN HDR DIP POST 12POS GOLD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Position DIP, DIL - Header Connector Post Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aries Electronics
Series
Packaging
Bulk
Part Status
Active
Connector Type
DIP, DIL - Header
Contact Type
Post
Number of Positions
12
Pitch
0.100" (2.54mm)
Number of Rows
2
Row Spacing
0.300" (7.62mm)
Mounting Type
Through Hole
Termination
Solder
Features
-
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
217$16.14235$3,502.89