Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

08-008-172 | |
|---|---|
DigiKey Part Number | 08-008-172-ND |
Manufacturer | |
Manufacturer Product Number | 08-008-172 |
Description | CABLE 8POS .100 JUMPER 8 INCH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Position Flat Flex Cable Assembly Receptacle to Solder Tab 8.00" (203.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aries Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Solder Tab | |
Length | 8.00" (203.20mm) | |
Number of Positions | 8 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 56 | $59.98464 | $3,359.14 |







