
08-002.8-172 | |
|---|---|
DigiKey Part Number | 08-002.8-172-ND |
Manufacturer | |
Manufacturer Product Number | 08-002.8-172 |
Description | CABLE 8POS .100 JUMPER 2.8 INCH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Position Flat Flex Cable Assembly Receptacle to Solder Tab 2.80" (71.12mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Aries Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact Termination | Receptacle to Solder Tab | |
Length | 2.80" (71.12mm) | |
Number of Positions | 8 | |
Pitch | 0.100" (2.54mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 88 | $38.06182 | $3,349.44 |






