3590-1D20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3590-1C20

DigiKey Part Number
3394-3590-1C20-ND
Manufacturer
Manufacturer Product Number
3590-1C20
Description
DC/DC CONVERTER 10000V 5W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Enclosed, High Voltage DC DC Converter 1 Output 10000V 500µA 30V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Applied Kilovolts Ltd.
Series
Packaging
Box
Part Status
Active
Type
Enclosed, High Voltage
Voltage - Input (Min)
21.6V
Voltage - Input (Max)
30V
Number of Outputs
1
Voltage - Output 1
10000V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
500µA
Power (Watts)
5W
Applications
ITE (Commercial)
Efficiency
-
Operating Temperature
0°C ~ 50°C (With Derating)
Mounting Type
Chassis Mount
Size / Dimension
3.75" L x 1.96" W x 0.79" H (95.3mm x 49.8mm x 20.1mm)
Approval Agency
UL
Standard Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$7,859.74000$7,859.74
5$7,565.76800$37,828.84
10$7,442.31400$74,423.14
Manufacturers Standard Package