WPS18MP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WPS18MP

DigiKey Part Number
WPS18MP-ND
Manufacturer
Manufacturer Product Number
WPS18MP
Description
SOLDERING IRON 18W 120V
Customer Reference
Detailed Description
Iron 18W 120V
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
Packaging
Bulk
Part Status
Obsolete
Type
Iron
Tip Temperature
Up to 900°F (482°C)
Tip Type
-
Workstand
Built In
Tip Diameter
-
Power (Watts)
18W
Features
LED Indicator, LED Light
Voltage - Input
120V
Includes
-
Input Connector
-
Region Utilized
North America
For Use With/Related Products
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.