
TCMB100MTW | |
|---|---|
DigiKey Part Number | 72-TCMB100MTW-ND |
Manufacturer | |
Manufacturer Product Number | TCMB100MTW |
Description | XCELITE TOOL CASE WITH WHEELS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Tool Case | |
Size | - | |
Material | - | |
Color | Black | |
Drawer Quantity | - | |
Features | - | |
Capacity | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6,282.05000 | $6,282.05 |

