Rework (Hot Air), SMD Tip Nozzle For WQB3000, WQB3000OPS, WQB4000SOPS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T0058747874

DigiKey Part Number
T0058747874-ND
Manufacturer
Manufacturer Product Number
T0058747874
Description
HOTGAS NOZZLE 42X42 WQB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Rework (Hot Air), SMD Tip Nozzle For WQB3000, WQB3000OPS, WQB4000SOPS
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
Packaging
Bulk
Part Status
Active
Tip Type
Rework (Hot Air), SMD
Tip Shape
Nozzle
Height
-
Width
1.654" (42.00mm)
Length
1.654" (42.00mm)
Diameter
-
Tip Chip Size
-
Temperature Range
-
For Use With/Related Products
WQB3000, WQB3000OPS, WQB4000SOPS
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$7,181.11000$7,181.11
Manufacturers Standard Package