
T0058736807N | |
|---|---|
DigiKey Part Number | T0058736807N-ND |
Manufacturer | |
Manufacturer Product Number | T0058736807N |
Description | 4SIDE HEATED NOZZLE- HAP2,HAP3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Rework (Hot Air), SMD Tip Nozzle For HAP2, HAP3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tip Type | Rework (Hot Air), SMD | |
Tip Shape | Nozzle | |
Height | - | |
Width | 0.807" (20.50mm) | |
Length | 0.807" (20.50mm) | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | HAP2, HAP3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,050.41000 | $1,050.41 |

