Rework, SMD Tip Blade For WP80, WSP80
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T0054450199N

DigiKey Part Number
T0054450199N-ND
Manufacturer
Manufacturer Product Number
T0054450199N
Description
SMT01 TIP BL 10.4X0.6X7.1MM W/O
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Rework, SMD Tip Blade For WP80, WSP80
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
Packaging
Bulk
Part Status
Active
Tip Type
Rework, SMD
Tip Shape
Blade
Height
0.024" (0.60mm)
Width
0.409" (10.40mm)
Length
0.280" (7.11mm)
Diameter
-
Tip Chip Size
-
Temperature Range
-
For Use With/Related Products
WP80, WSP80
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1,182.98000$1,182.98
Manufacturers Standard Package