Soldering Tip Bevel For WXPP, WXPP-MS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T0050103899

DigiKey Part Number
72-T0050103899-ND
Manufacturer
Manufacturer Product Number
T0050103899
Description
RTP 012 B TIP BEVEL CUT 1.2
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Soldering Tip Bevel For WXPP, WXPP-MS
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
Packaging
Bag
Part Status
Active
Tip Type
Soldering
Tip Shape
Bevel
Height
-
Width
-
Length
0.669" (17.00mm)
Diameter
0.047" (1.19mm)
Tip Chip Size
-
Temperature Range
-
For Use With/Related Products
WXPP, WXPP-MS
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$379.37000$379.37
Manufacturers Standard Package