
PL333 | |
|---|---|
DigiKey Part Number | PL333-ND |
Manufacturer | |
Manufacturer Product Number | PL333 |
Description | TIP CHISEL PLATED .13 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Chisel For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Chisel | |
Height | - | |
Width | 0.130" (3.30mm) | |
Length | 0.850" (21.59mm) | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $57.27300 | $572.73 |

