Soldering Tip Pencil For Modular Heaters
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PL331

DigiKey Part Number
PL331-ND
Manufacturer
Manufacturer Product Number
PL331
Description
TIP PENCIL PLATED .01 CONE
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Soldering Tip Pencil For Modular Heaters
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
Packaging
Bulk
Part Status
Active
Tip Type
Soldering
Tip Shape
Pencil
Height
-
Width
0.010" (0.25mm)
Length
0.850" (21.59mm)
Diameter
-
Tip Chip Size
-
Temperature Range
-
For Use With/Related Products
Modular Heaters
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10$61.67800$616.78
Manufacturers Standard Package