
PL111 | |
|---|---|
DigiKey Part Number | PL111-ND |
Manufacturer | |
Manufacturer Product Number | PL111 |
Description | TIP REPL .03X.66" PENCIL TIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Pencil For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Pencil | |
Height | - | |
Width | 0.030" (0.76mm) | |
Length | 0.660" (16.76mm) | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $77.50600 | $775.06 |

