Soldering Tip Conical For WM120
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP131

DigiKey Part Number
MP131-ND
Manufacturer
Manufacturer Product Number
MP131
Description
TIP CONICAL 1/64" FOR WM120
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Soldering Tip Conical For WM120
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
Packaging
Bulk
Part Status
Active
Tip Type
Soldering
Tip Shape
Conical
Height
-
Width
-
Length
0.437" (11.10mm)
Diameter
0.015" (0.38mm) OD
Tip Chip Size
-
Temperature Range
800°F (427°C)
For Use With/Related Products
WM120
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$101.98000$101.98