
KDS201P | |
|---|---|
DigiKey Part Number | KDS201P-ND |
Manufacturer | |
Manufacturer Product Number | KDS201P |
Description | DISPENSER NEEDLE TIP 20GA 50PC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Yellow |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Dispenser Needle, Tip | |
Tip Type | Needle Tip | |
Gauge | 20 | |
Outer Diameter | 0.035" (0.89mm) | |
Inner Diameter | 0.026" (0.66mm) | |
Color | Yellow | |
Number of Pieces | 50 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $121.56000 | $121.56 |















