Yellow
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KDS201BT

DigiKey Part Number
KDS201BT-ND
Manufacturer
Manufacturer Product Number
KDS201BT
Description
DISPENSER NEEDLE TIP 20GA 1000PC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Yellow
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Apex Tool Group
Series
Packaging
Bulk
Part Status
Active
Type
Dispenser Needle, Tip
Tip Type
Needle Tip
Gauge
20
Outer Diameter
0.035" (0.89mm)
Inner Diameter
0.026" (0.66mm)
Color
Yellow
Number of Pieces
1000
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1,039.72000$1,039.72
Manufacturers Standard Package