
KDS1712P | |
|---|---|
DigiKey Part Number | KDS1712P-ND |
Manufacturer | |
Manufacturer Product Number | KDS1712P |
Description | DISPENSER NEEDLE TIP 17GA 50PC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | White |
Datasheet | Datasheet |
Category | Gauge 17 |
Manufacturer Apex Tool Group | Outer Diameter 0.060" (1.52mm) |
Series | Inner Diameter 0.045" (1.14mm) |
Packaging Bulk | Color White |
Part Status Active | Number of Pieces 50 |
Type Dispenser Needle, Tip | Base Product Number |
Tip Type Needle Tip |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $122.50000 | $122.50 |















