
DS113 | |
|---|---|
DigiKey Part Number | DS113-ND |
Manufacturer | |
Manufacturer Product Number | DS113 |
Description | TOOL TIPLETS FOR DESOLDERING |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Desoldering Tip Tiplet For DS80, DSV80 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apex Tool Group | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tip Type | Desoldering | |
Tip Shape | Tiplet | |
Height | - | |
Width | - | |
Length | 0.500" (12.70mm) | |
Diameter | 0.046" (1.16mm) ID, 0.098" (2.48mm) OD | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | DS80, DSV80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $141.79000 | $141.79 |


